IC LM358AN Dual Low Power Operation Amplifier 32V

You may also like:
LM358N LM358N
Major Brands
LM741CN LM741CN
Major Brands
UA741CP UA741CP
National Semiconductor
LM324N LM324N
TI
TL072CP TL072CP
Major Brands
TL074CN TL074CN
Major Brands

$0.79 ea

506 In Stock
More Available – 7 weeks


  • Jameco Part no.: 120862
  • Manufacturer: Major Brands
  • Manufacturer no.: LM358AN
  • HTS code: 8542310000
  • Web Exclusive
# of units Price
1+ $0.79
10+ $0.69
100+ $0.59
500+ $0.49

Request a Large Quantity Quote

Op Amp Dual General Purpose ±15 Volt 30 Volt 8-Pin

Specifications

These circuits consist of two independent, high-gain, internally frequency-compensated op-amps, which are specifically designed to operate from a single power supply over a wide range of voltages. The low-power supply drain is independent of the magnitude of the power supply voltage. Application areas include transducer amplifiers, DC gain blocks and all the conventional op-amp circuits, which can now be more easily implemented in single power supply systems. For example, these circuits can be directly supplied with the standard +5 V, which is used in logic systems and will easily provide the required interface electronics with no additional power supply. In linear mode, the input common-mode voltage range includes ground and the output voltage can also swing to ground, even though operated from only a single power supply voltage.

Features

  • Internally frequency-compensated
  • Large DC voltage gain: 100 dB
  • Wide bandwidth (unity gain): 1.1 MHz (temperature compensated)
  • Very low supply current per operator essentially independent of supply voltage
  • Low input bias current: 20 nA (temperature compensated)
  • Low input offset voltage: 2 mV
  • Low input offset current: 2 nA
  • Input common-mode voltage range includes negative rails
  • Differential input voltage range equal to the power supply voltage
  • Large output voltage swing 0 V to (VCC+ - 1.5V)

    Report a problem
    Suggest a product
  • Specification Value
    PackagePDIP-8


    Report a problem
    Suggest a product