Precision Centigrade Temperature Sensor

You may also like:
TMP36GT9Z TMP36GT9Z
Analog Devices
LM34DZ LM34DZ
National Semiconductor
DS18B20+ DS18B20+
Dallas Semiconductor
LM335Z LM335Z
Major Brands
LM34CZ LM34CZ
National Semiconductor
LM35DT LM35DT
National Semiconductor

$1.95 ea

97 In Stock
450 ship on Oct. 8


    • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.59
100+ $1.05
500+ $0.89

Request a Large Quantity Quote

Precision Centigrade Temperature Sensor Analog Serial 2 Wire 3 Pin

Specifications

The LM35 series are precision integrated-circuit temperature sensors, whose output voltage is linearly proportional to the Celsius (Centigrade) temperature. The LM35 thus has an advantage over linear temperature sensors calibrated in Kelvin, as the user is not required to subtract a large constant voltage from its output to obtain convenient Centigrade scaling. The LM35 does not require any external calibration or trimming to provide typical accuracies of ±1/4°C at room temperature and ±¾°C over a full -55 to +150°C temperature range. Low cost is assured by trimming and calibration at the wafer level. The LM35's low output impedance, linear output, and precise inherent calibration make interfacing to readout or control circuitry especially easy. It can be used with single power supplies, or with plus and minus supplies. As it draws only 60 uA from its supply, it has very low self-heating, less than 0.1°C in still air. The LM35 is rated to operate over a -55° to +150°C temperature range, while the LM35C is rated for a -40° to +110°C range (±10° with improved accuracy).

Features

  • Calibrated directly in ° Celsius (Centigrade)
  • Linear + 10.0 mV/°C scale factor
  • 0.5°C accuracy guaranteeable (at +25°C)
  • Rated for full -55° to +150°C range
  • Suitable for remote applications
  • Low cost due to wafer-level trimming
  • Operates from 4 to 30 volts
  • Less than 60 uA current drain
  • Low self-heating, 0.08°C in still air
  • Nonlinearity only ±1/4°C typical
  • Low impedance output, 0.1 Ohm for 1 mA load

    Report a problem
    Suggest a product
  • Specification Value
    PackageTO-92 3
    Accuracy±0.6°C
    Interface Type2-Wire
    Output TypeAnalog
    FamilyLM35D
    FunctionTemp Sensor
    Sensor Gain10mV/°C
    Minimum Input Voltage4V
    Input Voltage5V, 9V, 12V, 15V, 18V, 24V
    Maximum Input Voltage30V
    Minimum Operating Temperature0°C
    Maximum Operating Temperature100°C
    MountingThrough Hole
    PackagingBox
    Pins3
    Width4.19mm(Max)
    Height5.2mm(Max)
    Product Length5.2mm(Max)
    Product TypeTemperature Sensor


    Report a problem
    Suggest a product