National Semiconductor LM383T

You may also like:
LM1877N-9 LM1877N-9
National Semiconductor
LM380N LM380N
National Semiconductor
LM386N-1 LM386N-1
National Semiconductor
LM386N-3 LM386N-3
National Semiconductor
TDA2002V TDA2002V
STMicroelectronics
ISD1110P ISD1110P
Nuvoton Technology

$5.95 ea

37 In Stock
More Available – 7 weeks


  • Web Exclusive
# of units Price
1+ $5.95
10+ $5.49
50+ $4.95

Request a Large Quantity Quote

High Power Audio Amp

The LM383 is a cost effective, high power amplifier suited for automotive applications. The high current capability (3.5A) enables the device to drive low impedance loads with low distortion. The LM383 is current limited and thermally protected. The LM383 comes in a 5-pin TO-220 package.

Features

  • High peak current capability (3.5A)
  • Large output voltage swing
  • Externally programmable gain
  • Wide supply voltage range (5V–20V)
  • Few external parts required
  • Low distortion
  • High input impedance
  • No turn-on transients
  • Low noise
  • AC short circuit protected
  • Power: 11W (max.)
  • Packaging: TO-220
  • 1 Channel



Report a problem
Suggest a product
Specification Value
PackageTO-220-5 (OFF SET)


Report a problem
Suggest a product