LM385 Micropower Voltage Reference Diode 2.5V TO-92

You may also like:
LM741CN LM741CN
UA741CP UA741CP
LM324N(GL324) LM324N(GL324)
LM358N LM358N
TL072CP TL072CP
TL074CN TL074CN

$0.59 ea

466 ship on Sep. 18


  • Jameco Part no.: 2289047
  • Manufacturer: Major Brands
  • Manufacturer no.: LM385N
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.59
10+ $0.49
100+ $0.39

Request a Large Quantity Quote

LM385 Micropower Voltage Reference Diode 2.5V

The LM385 is a micropower 2-terminal adjustable band-gap voltage regulator diode. Operating over a 20µA to 20mA current range, it features exceptionally low dynamic impedance and good temperature stability. On-chip trimming is used to provide tight voltage tolerance.

Features

  • ±20 mV (±0.8%) max. initial tolerance (A grade)
  • Operating current of 20µA to 20mA
  • 0.6Ω dynamic impedance (A grade)
  • Low temperature coefficient
  • Low voltage reference - 2.5V
  • TO-92 package
  • Operating temperature range: 0°C to +70°C


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product