Dot/Bar Display Driver VFD 10 Steps PLCC-20

You may also like:
LM3914N-1 LM3914N-1
National Semiconductor
LM3914N LM3914N
National Semiconductor
UDN2981A-T UDN2981A-T
Allegro Microsystems
MAX7219CNG MAX7219CNG
Maxim Semiconductor
LM3915N-1 LM3915N-1
National Semiconductor
SN75492N SN75492N
Major Brands

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 246625
  • Manufacturer: TI
  • Manufacturer no.: LM3914V
  • HTS code: 8539310000
  • Web Exclusive
# of units Price
1+ $2.95
10+ $2.45
100+ $1.95

Request a Large Quantity Quote

Dot/Bar Display Driver VFD 10 Steps PLCC-20

Specifications

  • Display Type: LED, LCD, Vacuum Fluorescent (VF)
  • Configuration: Dot/Bar Display
  • Digits or Characters: 10 Steps
  • Current - Supply: 6.1 mA
  • Voltage - Supply: 3 V to 20 V
  • Operating Temperature: 0°C to 70°C
  • Mounting Type: Surface Mount
  • Supplier Package: 20-PLCC (9x9) (J-lead)
  • Base Number: LM3914


Report a problem
Suggest a product
Specification Value
PackagePLCC-20


Report a problem
Suggest a product