Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Amplifier IC Headphones 2-Channel Stereo Class AB SOIC-8

You may also like:
LM741CN LM741CN
UA741CP UA741CP
LM358N LM358N
LM324N(GL324) LM324N(GL324)
TL072CP TL072CP
LM833N LM833N

$1.39 ea

2,490 ship on Aug. 4


    • Electronics Parts Locator
# of units Price
1+ $1.39
10+ $1.19
100+ $0.89
500+ $0.75

Request a Large Quantity Quote

Amplifier IC Headphones 2-Channel Stereo Class AB SOIC-8

Specifications

  • Type: Class AB
  • Output Type: Headphones, 2-Channel (Stereo)
  • Max Output Power x Channels @ Load: 300 mW x 2 @ 8 Ohm
  • Voltage - Supply: 2.7 V to 5.5 V
  • Features: Shutdown, Thermal Protection
  • Mounting Type: Surface Mount
  • Operating Temperature: -40°C to 85°C (TA)
  • Package: 8-SOIC (0.154", 3.90mm Width)


Report a problem
Suggest a product
Specification Value
Supplier PackageSOIC-8


Report a problem
Suggest a product