Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Step-Down DC-DC Controller IC Buck Regulator Positive Output VSSOP-8

You may also like:
LM3578AN LM3578AN
L4971 L4971
MC33063AP1 MC33063AP1
LT1339CN LT1339CN
MC34063AP1 MC34063AP1
LM2576HVT-ADJ LM2576HVT-ADJ

$2.59 ea

86 ship on Oct. 29
More Available – 13 weeks


  • Jameco Part no.: 2305103
  • Manufacturer: TI
  • Manufacturer no.: LM5085MME/NOPB
  • HTS code: 8541500040
    • Electronics Parts Locator
# of units Price
1+ $2.59
10+ $2.29
100+ $2.19

Request a Large Quantity Quote

Step-Down DC-DC Controller IC Buck Regulator Positive Output VSSOP-8

Specifications

  • Transistor Driver
  • Function: Step-Down
  • Output Configuration: Positive
  • Topology: Buck
  • Number of Outputs: 1
  • Output Phases: 1
  • Voltage - Supply (Vcc/Vdd): 4.5 V to 75 V
  • Frequency - Switching: Up to 1 MHz
  • Duty Cycle (Max): 100%
  • Synchronous Rectifier: No
  • Clock Sync: No
  • Control Features: Current Limit, Enable, On Time Control
  • Operating Temperature: -40°C to 125°C (TJ)
  • Mounting Type: Surface Mount
  • Package: 8-TSSOP, 8-MSOP (0.118", 3.00mm Width), VSSOP-8
  • Base Number: LM5085


Report a problem
Suggest a product
Specification Value
Supplier PackageVSSOP-8
Switching ModeStep-Down
Output TypePositive
Number of Outputs1
Switching FrequencyUp to 1 MHz


Report a problem
Suggest a product