IC LM555CM Standard Timer 8-pin SOIC

You may also like:
LM385BZ-2.5 LM385BZ-2.5
Major Brands

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 86799
  • Manufacturer: Major Brands
  • Manufacturer no.: LM555CM
  • HTS code: 8541500040
  • Web Exclusive
# of units Price
1+ $0.35
10+ $0.25
100+ $0.19

Request a Large Quantity Quote

Jameco offers a wide selection of 555 timers & combo kits used in a variety of applications including tutorials to Configure a 555 Timer. Whether you're looking for a square wave oscillator in astable mode - or a timer in monostable mode, these timers will perform. We also carry the 555 Timer Super Combo which is a companion parts bundle created for those who want to follow a tutorial while experimenting with the parts on a breadboard.

555 Timer

The LM555 is a highly stable device for generating accurate time delays or oscillation.
  • Timing from microseconds through hours
  • Operates in both astable and monostable modes
  • Adjustable duty cycle
  • Output can source or sink 200 mA
  • Output and supply TTL compatible
  • 8-pin SOIC N Rail


Report a problem
Suggest a product
Specification Value
FamilyLM555
TypeStandard
Number of Internal Timers1
Maximum High Level Output Current-200mA
Maximum Low Level Output Current200mA
Maximum Power Dissipation1180mW
Minimum Operating Supply Voltage4.5V
Typical Operating Supply Voltage5V|9V|12V|15V
Maximum Operating Supply Voltage16V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingSurface Mount
PackagingRail
Pin_Count8
Supplier PackageSOIC N
Product Width3.9mm
Product Height1.45mm
Product Length4.9mm
Product TypeTimer


Report a problem
Suggest a product