Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED Display 7-Segment Orange 0.56 Inch 3-Digit Common Cathode RHDP

You may also like:
UA5651-11-R UA5651-11-R
UC5621-11-R UC5621-11-R
LSD5101A LSD5101A
LSD3211-11 LSD3211-11
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP
LDD5121-20 (5621BS-1) LDD5121-20 (5621BS-1)
Slashed Prices - Limited Quantity

$1.45 ea

503 ship on Oct. 19


  • Jameco Part no.: 308224
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: LM5643R-11RRRN
  • HTS code: 8541402000
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.45
10+ $1.25
100+ $1.05
1000+ $0.95

Request a Large Quantity Quote

3-Digit 7-Segment LED Display

Features:

  • Character Height: 0.56"
  • Illuminated color: Orange
  • Bus polarity: Common Cathode
  • Number of pins/leads: 12
  • Typical forward voltage: 2.1V
  • Typical forward current: 20mA
  • Brightness: 7.4 mcd @ 20mA
  • Wavelength: 630nm
  • Decimal point location: Right-hand side


Report a problem
Suggest a product
Specification Value
LED Display Type7-Seg Numeric
Character Height (inch)0.56
No. of Digits3
Illuminated ColorOrange
ColorOrange
ConfigurationCommon Cathode
Dominant Wavelength630 nm
Intensity3.3 mcd
Decimal PointRHDP
Typical Vf(V)@If(mA)2.1 @ 20
Maximum Forward Current20 mA
Maximum Forward Voltage3.0 V
TypePanel
Number of LEDs24
Buss PolarityCC
Peak Wavelength635nm
Digit Size0.56 inch
Pins / Leads11
Package / Case12-DIP (0.6", 15.24mm), 11 leads
Maximum Reverse Voltage3V
Pattern GraphicsSegmented
Typical [email protected](mA)3.3 @ 10
Total Thickness8.0mm
Viewing Area Height14.22mm
Wavelength (nm)630
Viewing Area Length8.13mm
Display Height (mm)19.0
Minimum Operating Temperature-25°C
Maximum Operating Temperature85°C
MountingThrough Hole
Supplier_PackageDIP
Product Width19mm
Product Height8mm
Product Length37.7mm
Product TypeLED Displays


Report a problem
Suggest a product