IC LM741CN Operational Amplifier 18V 500mW 0-to 70C

You may also like:
UA741CP UA741CP
National Semiconductor
LM3080N LM3080N
Major Brands
CA3130E CA3130E
Major Brands
CA3140E CA3140E
Major Brands
LF347N LF347N
Major Brands
LF351N LF351N
Major Brands
LF353N LF353N
Major Brands

$0.69 ea

3,561 In Stock
More Available – 7 weeks


  • Jameco Part no.: 24539
  • Manufacturer: Major Brands
  • Manufacturer no.: LM741CN
  • HTS code: 8542310000
  • Web Exclusive
# of units Price
1+ $0.69
10+ $0.59
100+ $0.45
500+ $0.35

Request a Large Quantity Quote

Operational Amplifier Single General Purpose ±18V 8-Pin MDIP Rail

Specifications

The LM741 series are general purpose operational amplifiers which feature improved performance over industry standards like the LM709. They are direct, plug-in replacements for the 709C, LM201, MC1439, and 748 in most applications. The amplifiers offer many features which make their application nearly foolproof: overload protection on the input and output, no latch-up when the common mode range is exceeded, as well as freedom from oscillations.

Report a problem
Suggest a product
Specification Value
PackageDIP-8


Report a problem
Suggest a product