OP Amp Single General Purpose ±18 Volt 8-Pin Plastic Dip Rail

You may also like:
LM741CN/UA741CP LM741CN/UA741CP
UA741CP UA741CP
LM741CN/NOPB LM741CN/NOPB
LM324N LM324N
LM358N LM358N
TL072CP TL072CP
TL074CN TL074CN

$0.49 ea

270 ship on Mar. 22

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 24540
  • Manufacturer: Major Brands
  • Manufacturer no.: LM741CN-R
  • Web Exclusive
# of units Price
1+ $0.49
10+ $0.39
100+ $0.25
1000+ $0.22

Request a Large Quantity Quote

Op Amp

The LM741 series are general purpose operational amplifiers which feature improved performance over industry standards like the LM 709. The amplifiers offer many features which make their application nearly foolproof: overload protection on the input and output, no latch-up when the common mode range is exceeded

Features

  • Pkg: DIP-8

    Report a problem
    Suggest a product
  • Specification Value
    FamilyLM741
    TypeGeneral Purpose Amplifier
    TechnologyBipolar
    Manufacturer TypeGeneral Purpose Amplifier
    Number of Channels per Chip1
    Power Supply TypeDual
    Maximum Dual Supply Voltage±18V
    Maximum Input Bias Current[email protected]±15V
    Maximum Input Offset Voltage[email protected]±15V
    Maximum Power Dissipation500mW
    Maximum Supply Current[email protected]±15V
    Minimum CMRR70dB
    Minimum PSRR77dB
    Rail to RailNo
    Shut Down SupportNo
    Typical Slew Rate0.5V/[email protected]±15V
    Typical Voltage Gain106.02dB
    Minimum Operating Temperature0°C
    Maximum Operating Temperature70°C
    MountingThrough Hole
    PackagingRail
    Pin_Count8
    Supplier PackagePDIP
    Product Width6.35mm
    Product Height3.3mm
    Product Length10.15mm(Max)
    Product TypeOP Amp


    Report a problem
    Suggest a product