Standard Regulator -5 Volt 2.2 Amp 3 Pin 3+ Tab TO-220 Rail

$1.25 ea

810 ship on Jan. 24


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
# of units Price
5+ $1.25
25+ $1.08
50+ $0.97

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Low Drop Out (LDO) Regulator Negative 5 Volt 1.5A 3-Pin(3+Tab) TO-220

Report a problem
Suggest a product
Specification Value
Supplier PackageTO-220
TypeLinear
PolarityNegative
Output TypeFixed
Accuracy4%
FunctionStandard
Line Regulation50mV
Load Regulation100mV
Typical Dropout Voltage @ Current[email protected]
Maximum Input Voltage-10V
Output Voltage-5V
Maximum Output Current2.2A(Typ)
Maximum Quiescent Current2mA
Number of Outputs1
Typical Quiescent Current1mA
Junction to Ambient60C/W
Junction to Case5C/W
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
Screening LevelExtended Industrial
MountingThrough Hole
PackagingRail
Pin_Count3
Product Width4.7mm(Max)
FamilyLM7905
Product Height8.89mm(Max)
Product Length10.16mm
Product TypeLinear Regulator


Report a problem
Suggest a product