IC,LM79L05ACM,-5.0V/100 MA VR EG

902725

$0.75 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.75
25+ $0.64
50+ $0.58

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Low Drop Out (LDO) Regulator Negative 5 Volt 0.1A 8-Pin SOIC

Report a problem
Suggest a product
Specification Value
TypeLinear
PolarityNegative
Output TypeFixed
FunctionStandard
Line Regulation0.07%Vo/V
Load Regulation0.01%Vo/mA
Minimum Input Voltage-7.3V
Maximum Input Voltage-35V
Output Voltage-5V
Maximum Output Current0.1A
Maximum Quiescent Current6mA
Number of Outputs1
Typical Quiescent Current2mA
Junction to Ambient180C/W
Minimum Operating Temperature0C
Maximum Operating Temperature70C
MountingSurface Mount
PackagingRail
Pin_Count8
Supplier_PackageSOIC N
Product Width3.9mm
Product Height1.45mm
Product Length4.9mm
Product TypeLinear Regulator
FamilyLM79L05AC


Report a problem
Suggest a product