Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Audio Amplifier 2 Circuit 15MHz DIP-8

TI
LM833N
You may also like:
LM741CN LM741CN
UA741CP UA741CP
LM358N LM358N
LM324N(GL324) LM324N(GL324)
TL072CP TL072CP
MCP6021-I/P MCP6021-I/P
New Product

$0.79 ea

116 ship on Jul. 2
More Available – 16 weeks


  • Jameco Part no.: 120942
  • Manufacturer: TI
  • Manufacturer no.: LM833N
  • No datasheet available. Please review the tabs below for product specifications.
    • Electronics Parts Locator
# of units Price
1+ $0.79
10+ $0.69
100+ $0.49

Request a Large Quantity Quote

Audio Amplifier 2 Circuit 15MHz DIP-8

Specifications

  • Amplifier Type: Audio
  • Number of Circuits: 2
  • Slew Rate: 7 V/µs
  • Gain Bandwidth Product: 15 MHz
  • Current - Input Bias: 300 nA
  • Voltage - Input Offset: 300 µV
  • Current - Supply: 4 mA
  • Voltage - Supply, Single/Dual (±): 5 V to 30 V, ±2.5 V to 15 V
  • Operating Temperature: -40°C to 105°C
  • Mounting Type: Through Hole
  • Package: 8-DIP (0.300", 7.62mm)
  • Base Number: LM833


Report a problem
Suggest a product
Specification Value
Supplier PackageDIP-8


Report a problem
Suggest a product