IC TS555CN Low Power Single CMOS Timer

You may also like:
NE555P NE555P
LM555CN-R LM555CN-R
XR2206CP XR2206CP
LM556N LM556N
SN754410NE SN754410NE
L293DNE L293DNE

$1.19 ea

2,961 ship on Sep. 20


  • Jameco Part no.: 126797
  • Manufacturer: Major Brands
  • Manufacturer no.: LMC555CN
  • Jameco Catalog
# of units Price
1+ $1.19
10+ $0.99
100+ $0.79
500+ $0.69
1000+ $0.59

Request a Large Quantity Quote

Find one of the most respected & popular chips on the market with Jameco's stock of 555 Timers. Whether you use it as a timer in monostable mode - or as a square wave oscillator in astable mode, these devices have you covered. Besides a huge selection of these timers, we also carry the Ultimate Beginner's Guide to the 555 Timer Book; the 555 Timer Super Combo kit, and more.

IC TS555CN Low Power Single CMOS 555 Timer

The TS555 is a single CMOS timer with very low consumption (110µA at Vcc = +5V) and high frequency (2.7 MHz). Timing remains accurate in both monostable and astable mode. The TS555 provides reduced supply current spikes during output transitions, which enable the use of lower decoupling capacitors compared to those required by bipolar NE555. With the high input impedance (1012Ω), timing capacitors can also be minimized.

Features

  • Very low power consumption: 110µA at 5V Vcc
  • High maximum astable frequency of 2.7 MHz
  • Pin-to-pin functionally compatible with bipolar NE555
  • Wide voltage range: +2V to +16V
  • Supply current spikes reduced during output transition
  • Output compatible with TTL, CMOS and logic MOS


Report a problem
Suggest a product
Specification Value
Supplier PackageMDIP
TypeStandard
Number of Internal Timers1
Maximum High Level Output Current-10mA
Maximum Low Level Output Current50mA
Typical Operating Supply Voltage1.5V
Maximum Power Dissipation1126mW
Maximum Propagation Delay Time @ Maximum CL100ns(Typ)@5V
FamilyLMC555
Minimum Operating Temperature-40°C
Product Width6.35mm
Maximum Operating Temperature85°C
Product Length9.27mm
Screening LevelIndustrial
MountingThrough Hole
Pin_Count8
Product Height3.3mm
PackagingRail
Product TypeTimer


Report a problem
Suggest a product