IC LMC6482 Dual OP Amp General Purpose 8-pin DIP

You may also like:
LM741CN LM741CN
UA741CP UA741CP
LM358N LM358N
LM324N LM324N
TL072CP TL072CP
TL074CN TL074CN

$4.39 ea

149 ship on May. 11
More Available – 7 weeks


  • Jameco Part no.: 1314221
  • Manufacturer: National Semiconductor
  • Manufacturer no.: LMC6482IN/NOPB
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542310000
    • Electronics Parts Locator
# of units Price
1+ $4.39
10+ $3.95
100+ $3.25

Request a Large Quantity Quote

Amplifier General Purpose Dual Circuit Rail-to-Rail DIP-8

Specifications

  • Amplifier Type: General Purpose
  • Number of Circuits: 2
  • Output Type: Rail-to-Rail
  • Slew Rate: 1.3 V/µs
  • Gain Bandwidth Product: 1.5 MHz
  • Current - Input Bias: 0.02 pA
  • Voltage - Input Offset: 110 µV
  • Current - Supply: 1.3 mA
  • Voltage - Supply, Single/Dual (±): 3 V to 15.5 V, ±1.5 V to 7.75 V
  • Operating Temperature: -40°C to 85°C
  • Mounting Type: Through Hole
  • Package: 8-DIP (0.300", 7.62 mm)
  • Base Number: LMC6482


Report a problem
Suggest a product
Specification Value
PackageDIP-8


Report a problem
Suggest a product