Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Fuse 250Volt5X20 2Amp Gmd Slow B Gmd Slow Blow

You may also like:
GFS5250-R GFS5250-R
GFS5207-R GFS5207-R
GFS5205-R GFS5205-R
FSC-10A FSC-10A
MFG52A5 MFG52A5
GFS5209-R GFS5209-R

$0.59 ea

1,436 ship on Aug. 10
More Available – 13 weeks


  • Jameco Part no.: 197472
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: LMG52-2
  • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.55
100+ $0.49
500+ $0.45

Request a Large Quantity Quote

Fuse 250Volt 5x20 2Amp GMD Slow Blow

Specifications

  • GMD-2

    Report a problem
    Suggest a product
  • Specification Value
    Manufacturer SeriesMMG52
    Blow characteristicSlow Blow
    Rated Breaking Capacity (A)2
    Voltage Rating (AC)250
    Fuse MaterialGlass
    Diameter (mm)5
    Body Length (mm)20


    Report a problem
    Suggest a product