12 Volt DC DPDT Relay

You may also like:
DS2Y-S-DC5V DS2Y-S-DC5V
RAL-D9W-K RAL-D9W-K
TQ2-12V ATQ203 TQ2-12V ATQ203
RY-5WF-K-UL RY-5WF-K-UL
G5V-2-DC12 G5V-2-DC12
EC2-5NJ EC2-5NJ

$3.29 ea

276 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2260383
  • Manufacturer: Rayex Electronics
  • Manufacturer no.: LMR2-12DL
  • HTS code: 8536490075
  • Electronics Parts Locator
# of units Price
1+ $3.29
10+ $2.95
50+ $2.75
100+ $2.59
500+ $2.35

Request a Large Quantity Quote

12 Volt DC DPDT Relay

Specifications
  • Contact Form: DPDT
  • Coil Voltage: 12 VDC
  • Coil (Ohms): 270
  • Contact Current: 8A
  • Contact Voltage: 250 VAC, 30 VDC
  • Number of Pins: 8
  • Mechanical Life: 10,000,000 operations
  • Electrical Life: 100,000 operations
  • Dielectric Strength: 1500 VRMS (between contact and coil)

    Report a problem
    Suggest a product
  • Specification Value
    Relay ConstructionNon-Latching
    Contact FormDPDT
    Coil Voltage12 VDC
    Coil Resistance270 Ohm
    Contact Current8 A
    Contact Voltage250 VAC, 30 VDC
    Pins8
    Length29 mm
    Width12.5 mm
    Height20.5 mm
    FamilyLMR2
    Maximum Pick-Up Voltage9.6 VDC
    Minimum Dropout Voltage1.2 VDC
    Operate Time< 15 ms
    Maximum Operating Temperature85°C
    Minimum Operating Temperature-40°C


    Report a problem
    Suggest a product