Linear Voltage Regulator IC Positive 3.3V 5A TO-263-3

You may also like:
LM1117T-3.3/LD1117V33 LM1117T-3.3/LD1117V33
Major Brands
LP2950ACZ-3.3/NOPB LP2950ACZ-3.3/NOPB
National Semiconductor
L4940V5 L4940V5
STMicroelectronics
LM1086CT-3.3 LM1086CT-3.3
Major Brands
LM1084IT-ADJ/NOPB LM1084IT-ADJ/NOPB
National Semiconductor
LM2940CT-5.0 LM2940CT-5.0
Major Brands

$1.75 ea

10% discount applied in cart

199 In Stock


  • Jameco Part no.: 904042
  • Manufacturer: National Semiconductor
  • Manufacturer no.: LMS1585ACS-3.3/NOPB
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541500040
    • Electronics Parts Locator
# of units Price
1+ $1.75
10+ $1.65
100+ $1.35

Request a Large Quantity Quote

Linear Voltage Regulator IC Positive 3.3V 5A TO-263-3

Specifications

  • Output Configuration: Positive
  • Output Type: Fixed
  • Number of Regulators: 1
  • Voltage - Input (Max): 13 V
  • Voltage - Output (Min/Fixed): 3.3 V
  • Voltage - Output (Max): n/a
  • Voltage Dropout (Max): 1.4 V @ 5 A
  • Current - Output: 5 A
  • Current - Quiescent (Iq): 7 mA
  • Current - Supply (Max): 13 mA
  • PSRR: 72 dB (120 Hz)
  • Control Features: n/a
  • Protection Features: Over Current, Over Temperature
  • Operating Temperature: 0°C to 125°C
  • Mounting Type: Surface Mount
  • Package: TO-263-4, DDPAK/TO-263-3, D²Pak (3 Leads + Tab), TO-263AA
  • Base Number: LMS1585


Report a problem
Suggest a product
Specification Value
PackageTO-220


Report a problem
Suggest a product