Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: June 30, 2023 Exclusions Apply - See Details*

TI LMS1587CS-ADJ

You may also like:
LM2940CT-5.0 LM2940CT-5.0
Major Brands
LM1117T-3.3/LD1117V33 LM1117T-3.3/LD1117V33
Major Brands
LM1084IT-ADJ/NOPB LM1084IT-ADJ/NOPB
National Semiconductor
LMS1585ACS-3.3/NOPB LMS1585ACS-3.3/NOPB
National Semiconductor
LP2950ACZ-3.3/NOPB LP2950ACZ-3.3/NOPB
National Semiconductor
LP2950ACZ-5.0/NOPB LP2950ACZ-5.0/NOPB
National Semiconductor
Clearance

$1.25 ea

90 In Stock


  • Jameco Part no.: 904173
  • Manufacturer: TI
  • Manufacturer no.: LMS1587CS-ADJ
  • HTS code: 8541500040
  • Web Exclusive
# of units Price
1+ $1.25
10+ $1.09

Request a Large Quantity Quote

Linear Voltage Regulator IC Positive Adjustable Output 3A DDPAK/TO-263-3

Specifications

  • Output Configuration: Positive
  • Output Type: Adjustable
  • Number of Regulators: 1
  • Voltage - Input (Max): 13 V
  • Voltage - Output (Min/Fixed): 1.25 V
  • Voltage - Output (Max): 11.7 V
  • Voltage Dropout (Max): 1.3 V @ 3 A
  • Current - Output: 3 A
  • Current - Quiescent (Iq): 7 mA
  • PSRR: 72 dB (120 Hz)
  • Protection Features: Over Current, Over Temperature
  • Operating Temperature: 0°C to 125°C
  • Mounting Type: Surface Mount
  • Package: TO-263-4, D²Pak (3 Leads + Tab), TO-263AA, 3-DDPAK
  • Base Number: LMS1587


Report a problem
Suggest a product
Specification Value
PackageTO-263-4
Product TypeLow Dropout Voltage Regulator


Report a problem
Suggest a product