Blue Antistatic ESD Silicon Wrist Strap

You may also like:
2012-635 2012-635
1212-635 1212-635
HDBC-1224.25 HDBC-1224.25
UC-WS1BLK-R UC-WS1BLK-R
RIC-20 RIC-20
#E-V801118-01 #E-V801118-01

$3.95 ea

288 ship on Jun. 26


  • Jameco Part no.: 2283495
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: LN-1701
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $3.95
10+ $3.45
100+ $2.95

Request a Large Quantity Quote

Blue Antistatic ESD Silicon Wrist Strap

Features

  • 100% quality assurance
  • Perfect ESD performance
  • Made with 100% genuine silicone rubber
  • Good service in SMT/SMD industry
  • High cost performance
  • Easy operation, durable, and high working efficiency with five movable buckles for easy wearing and taking-off
  • Dual interface with both alligator clip and banana socket designs applicable in various circuit connection modes for production lines or test benches

Specifications

  • Surface Resistance: > 1M ohms
  • Contact: 360 degrees around wrist
  • Snap: 10mm
  • Snap release: 1 to 5 pounds
  • Back plate: stainless steel
  • Length: 3' coil cord (extendable to 6')
  • Resistor: 1 mega ohms
  • Flex life: >50,000 flexes
  • Banana swivel edge


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product