# of units | Price |
---|---|
1+ | $0.69 |
10+ | $0.59 |
100+ | $0.45 |
500+ | $0.35 |
1000+ | $0.29 |
Specification | Value |
---|---|
LED Display Type | 7-Seg Numeric |
Character Size | 0.56" |
Number of Digits | 3 |
Illuminated Color | Red |
Color | Orange |
Configuration | Common Anode |
Dominant Wavelength | 630 nm |
Luminous Intensity | 4.5 mcd |
Decimal Point | RHDP |
Typical Forward Voltage | 2.1 VDC |
Maximum Forward Current | 20 mA |
Maximum Forward Voltage | 2.0 V |
Buss Polarity | CA |
Peak Wavelength | 660 nm |
Digit Size | 0.56" |
Pins | 12 |
Pattern Graphics | Segmented |
Thickness | 8 mm |
Viewing Area Height | 19 mm |
Display Height (mm) | 14.22 |
Minimum Operating Temperature | -35°C |
Maximum Operating Temperature | 70°C |
Mounting | Through Hole |
Product Type | LED Displays |