Offline Converter Buck, Buck-Boost, Flyback 66kHz DIP-8B

You may also like:
MAX662CPA MAX662CPA
Maxim Semiconductor
MC34063AP1 MC34063AP1
Motorola
LM2576HVT-ADJ LM2576HVT-ADJ
National Semiconductor
MC34063ACN MC34063ACN
STMicroelectronics
MC33063AP1 MC33063AP1
NXP Semiconductors
MAX756EPA MAX756EPA
Maxim Semiconductor
Clearance

$1.19 ea

15 In Stock


  • Jameco Part no.: 2305031
  • Manufacturer: Power Integrations
  • Manufacturer no.: LNK304PN
  • HTS code: 8541500040
  • Web Exclusive
# of units Price
1+ $1.19
10+ $0.899
100+ $0.79

Request a Large Quantity Quote

Offline Converter Buck, Buck-Boost, Flyback 66kHz DIP-8B

Specifications

  • Series: LinkSwitch®-TN
  • Output Isolation: Non-Isolated
  • Internal Switch(s): Yes
  • Voltage - Breakdown: 700 V
  • Topology: Buck, Buck-Boost, Flyback
  • Duty Cycle: 69%
  • Frequency - Switching: 66 kHz
  • Fault Protection: Current Limiting, Open Loop, Over Temperature, Short Circuit
  • Operating Temperature: -40°C to 150°C (TJ)
  • Package: 8-DIP (0.300", 7.62mm), 7 Leads (DIP-8B)
  • Mounting Type: Through Hole


Report a problem
Suggest a product
Specification Value
PackageDIP-8B
Switching ModeBuck, Buck-Boost, Flyback
Output TypeNon-Isolated
Number of Outputs1
Switching Frequency66 kHz


Report a problem
Suggest a product