Logic Probe 17MHz No Battery Required Audible Tone

Jameco Benchpro
LP-3500
You may also like:
GTK-750A GTK-750A
GTK-700A GTK-700A
GTK-130-SAE GTK-130-SAE
JESC-TOOLS JESC-TOOLS

$39.95 ea

32 ship on May. 13
54 ship on May. 21


  • Jameco Part no.: 149930
  • Manufacturer: Jameco Benchpro
  • Manufacturer no.: LP-3500
  • HTS code: 8513000000
  • Web Exclusive
# of units Price
1+ $39.95
5+ $36.95
25+ $32.95

Request a Large Quantity Quote

17MHz LOGIC PROBE


Features:
  • Maximum input frequency: 17MHz
  • Minimum pulse width: 30ns
  • Pulse flash time: 500ms
  • Audible tones for high and low
  • Input impedance: 1MΩ
  • Power supply protection: ±20V
  • TTL threshold: Low=0.8V ± 0.2V, High=2.3V ± 0.2V
  • CMOS threshold: Low=30% Vcc, High=70% Vcc


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product