Low Dropout Regulator 5 Volt 0.1A 3-Pin TO-92 Bag

You may also like:
LM1117T-3.3/LD1117V33 LM1117T-3.3/LD1117V33
LM2931AMX5.0 LM2931AMX5.0
LM2931CMC LM2931CMC
LM2936MX5.0 LM2936MX5.0
LM2940IMP5.0 LM2940IMP5.0
MC79M05CD MC79M05CD
Price Reduced

$0.60 ea

32,935 ship on Sep. 26


  • Jameco Part no.: 1315320
  • Manufacturer: On Semiconductor
  • Manufacturer no.: LP2950ACZ-5.0G
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
85+ $0.60
425+ $0.48
2125+ $0.43

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 85
Low Drop Out (LDO) Regulator Position 5 Volt 0.1A 3-Pin TO-92

Report a problem
Suggest a product
Specification Value
Supplier PackageTO-92
TypeLinear
PolarityPositive
Output TypeFixed
Accuracy0.5%
FunctionLDO
Line Regulation0.1%
Load Regulation0.1%
Typical Dropout Voltage @ Current[email protected]|[email protected]
Maximum Dropout Voltage @ Current[email protected]|[email protected]
Maximum Input Voltage30V
Output Voltage5V
Maximum Output Current0.1A(Typ)
Number of Outputs1
Typical Quiescent Current0.075mA
Junction to Ambient160C/W
Junction to Case83C/W
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingBag
Pin_Count3
Product Width4.19mm(Max)
FamilyLP2950
Product Height5.33mm(Max)
Product Length5.2mm(Max)
Product TypeLinear Regulator


Report a problem
Suggest a product