IC LP2951 ADJUSTABLE MICROPOWER VOLTAGE REGULATOR 100mA DIP 8-pin

You may also like:
LM1117T-3.3/LD1117V33 LM1117T-3.3/LD1117V33
LP2950ACZ-3.3/NOPB LP2950ACZ-3.3/NOPB
L78S05CV L78S05CV
L4940V5 L4940V5
LM2940CT-5.0 LM2940CT-5.0
LM1086CT-3.3 LM1086CT-3.3

$0.39 ea

Clearance

299 ship on Sep. 16


  • Jameco Part no.: 121110
  • Manufacturer: Major Brands
  • Manufacturer no.: LP2951ACP
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.39
10+ $0.29
100+ $0.25

Request a Large Quantity Quote

Adjustable Voltage Regulator



  • 5V, 3.3V and 3V versions at 100mA output
  • Very Low Quiescent Current
  • Low Dropout Voltage
  • DIP-8

    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackagePDIP
    TypeLinear
    PolarityPositive
    Output TypeAdjustable|Fixed
    Accuracy0.5%(Typ)
    FunctionLDO
    Line Regulation0.1%
    Load Regulation0.1%
    Typical Dropout Voltage @ Current[email protected]|[email protected]
    Maximum Dropout Voltage @ Current[email protected]|[email protected]
    Minimum Input Voltage-0.3V
    Maximum Input Voltage30V
    Output Voltage1.24V to 29V|3V
    Maximum Output Current0.1A
    Number of Outputs1
    Reference Voltage1.25V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature125°C
    Screening LevelIndustrial
    MountingThrough Hole
    Pin_Count8
    FamilyLP2951
    Product TypeRegulator


    Report a problem
    Suggest a product