Low Dropout Regulator 1.24 Volt to 29 Volt 0.1A 8-Pin SOIC N Rail

$0.75 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.75
25+ $0.66
50+ $0.60

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Low Drop Out (LDO) Regulator Position 1.24 Volt to 29 Volt 0.1A 8-Pin SOIC

Report a problem
Suggest a product
Specification Value
TypeLinear
PolarityPositive
Output TypeAdjustable
Accuracy0.5%(Typ)
FunctionLDO
Line Regulation0.1%
Load Regulation0.1%
Typical Dropout Voltage @ Current[email protected]|[email protected]
Maximum Dropout Voltage @ Current[email protected]|[email protected]
Minimum Input Voltage-0.3V
Maximum Input Voltage30V
Output Voltage1.24V to 29V
Maximum Output Current0.1A
Number of Outputs1
Reference Voltage1.25V
Typical Quiescent Current0.075mA
Junction to Ambient160C/W
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingSurface Mount
PackagingRail
Pin_Count8
Supplier_PackageSOIC N
Product Width3.9mm
Product Height1.45mm
Product Length4.9mm
Product TypeLinear Regulator
FamilyLP2951


Report a problem
Suggest a product