Lithium Ion Polymer (Li-Po) Battery 3.7V 500mAh Solder Tab

You may also like:
INR18650-29E/7PK INR18650-29E/7PK
Samsung Electronics
LBP-124500 LBP-124500
MG Electronics
LJ503035 LJ503035
Jameco Reliapro
P1013L P1013L
Jameco Reliapro
MS518SE-FL35E MS518SE-FL35E
SEIKO INSTRUMENTS
357095 357095
Jameco Reliapro
Clearance

$7.49 ea

10% discount applied in cart

58 In Stock


  • Jameco Part no.: 2315175
  • Manufacturer: Adafruit Industries
  • Manufacturer no.: LP503035(1578)
  • HTS code: 8506500000
  • Electronics Parts Locator
# of units Price
1+ $7.49
10+ $6.75
50+ $5.95

Request a Large Quantity Quote

Lithium Ion Polymer (Li-Po) Battery 3.7V 500mAh

The battery comes with two solder tab connections.

Specifications

  • Weight: 10.5g
  • Size: 29mm x 36mm x 4.75mm / 1.15" x 1.4" x 0.19"
  • Output: 500mAh at 3.7V nominal


Report a problem
Suggest a product
Specification Value
Cell SizeFlat Pack
Output Voltage3.7 VDC
Capacity500 mAH
ChemistryLithium Polymer
Dimensions1.37"L x 1.18"W x 0.19"Th
Termination(2) solder tabs
Additional FeatureRechargeable
Battery TypePrimary
Length1.37 in.
Width1.18 in.
Thickness0.19 in.


Report a problem
Suggest a product