TARIFF FREE PRODUCT
# of units | Price |
---|---|
1+ | $26.60 |
5+ | $24.20 |
25+ | $21.78 |
Specification | Value |
---|---|
Output Voltage | See Output Range |
Output Current | 1.40 A |
Output Range | 36 VDC to 72 VDC |
Input Voltage | 90 VAC to 264 VAC |
Output Connector Type | Stripped and Tinned |
Length | 7.48 in. |
Width | 2.05 in. |
Height | 1.46 in. |
PFC Function | No |
Agency Approvals | EN, EAC, CE |
Power Rating | 100.8 W |
Input Frequency | 47 Hz to 63 Hz |
Maximum Input Current | 2.2 A |
Efficiency | 89.5% |
Minimum Isolation Voltage | 3000V |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | 50°C |
Family | LPC-100 |
Number of Outputs | 1 |
Color | White |
Type | Auto Switching |
Style | Enclosed |
IP Rating | IP67 |