100W 500mA Single Output LED Driver Power Supply

You may also like:
NPF-200-48 NPF-200-48
MEAN WELL
NPF-200-54 NPF-200-54
MEAN WELL
NPF-200V-48 NPF-200V-48
MEAN WELL
NPF-200V-54 NPF-200V-54
MEAN WELL
PWM-200-48 PWM-200-48
MEAN WELL
PWM-200-48DA2 PWM-200-48DA2
MEAN WELL

$25.30 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2221552
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LPC-100-500
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Electronics Parts Locator
# of units Price
1+ $25.30
5+ $23.00
25+ $20.88

Request a Large Quantity Quote

100W 500mA Single Output LED Power Supply

Specifications

  • Output Power (W): 100
  • Ripple & Noise (V p-p): 1.5
  • Efficiency: 90%
  • Rated Current(mA): 500
  • Size (L x W x H) inches: 7.48 x 2.04 x 1.45
  • Universal AC input / Full range
  • Protections: short circuit, over voltage
  • Fully isolated plastic case
  • 2 year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Output VoltageSee Output Range
    Output Current0.50 A
    Output Range100 VDC to 200 VDC
    Input Voltage90 VAC to 264 VAC
    Output Connector TypeStripped and Tinned
    Length7.48 in.
    Width2.05 in.
    Height1.46 in.
    PFC FunctionNo
    Agency ApprovalsEN, EAC, CE
    Power Rating100 W
    Input Frequency47 Hz to 63 Hz
    Maximum Input Current2.2 A
    Efficiency90%
    Minimum Isolation Voltage3000V
    Minimum Operating Temperature-25°C
    Maximum Operating Temperature50°C
    FamilyLPC-100
    Number of Outputs1
    ColorWhite
    TypeAuto Switching
    StyleEnclosed
    IP RatingIP67


    Report a problem
    Suggest a product