*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $35.90 |
5+ | $32.70 |
25+ | $29.43 |
Specification | Value |
---|---|
Output Voltage | See Output Range |
Output Current | 1.05 A |
Output Range | 72 VDC to 144 VDC |
Input Voltage | 180 VAC to 305 VAC |
Output Connector Type | Stripped and Tinned |
Length | 7.51 in. |
Width | 2.48 in. |
Height | 1.47 in. |
PFC Function | No |
Agency Approvals | EN, EAC, CE |
Power Rating | 151.2 W |
Input Frequency | 47 Hz to 63 Hz |
Maximum Input Current | 1.7 A |
Efficiency | 90% |
Minimum Isolation Voltage | 3000V |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | 50°C |
Family | LPC-150 |
Number of Outputs | 1 |
Color | White |
Type | Auto Switching |
Style | Enclosed |
IP Rating | IP67 |