Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

2800mA 150W Single Ouput LED Driver Power Supply

You may also like:
XLG-150-H-AB XLG-150-H-AB
LPV-60-24 LPV-60-24
HLG-240H-24A HLG-240H-24A
LPV-20-24 LPV-20-24
HLG-320H-24 HLG-320H-24
LPV-35-24 LPV-35-24
HLG-320H-24A HLG-320H-24A

$33.30 ea

Lead time 13 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2219971
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LPC-150-2800
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $33.30
10+ $30.30

Request a Large Quantity Quote

2800mA 150W Single Ouput LED Power Supply

Specifications

  • Output Rated Current: 2800mA
  • Output Power (W): 151.2
  • Ripple & Noise (V p-p): 1
  • Line Regulation : ± 1%
  • Efficiency: 90%
  • Size (L x W x H) inches: 7.51 X 2.48 X 1.47
  • Constant current design
  • 180 - 305 input only
  • Protections: short circuit, over voltage, over temperature
  • Cooling by free air convention
  • 2 year warranty

    Report a problem
    Suggest a product
Specification Value
Output Current (A)2.8
Additional Output Voltages (VDC)27 to 54
Input Voltage (VAC)180 to 305
Output Connector TypeStripped and Tinned
Length (inch)7.51
Width (inch)2.48
Height (inch)1.47
PFC FunctionNo
Agency ApprovalsEN/EAC/CE
Maximum Output Power (W)151.2
Input Frequency47 to 63
Maximum Input Current (A)1.7
Efficiency (%)90
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)50
FamilyLPC-150
Number of Outputs1
StyleEnclosed


Report a problem
Suggest a product