MEAN WELL LPC-150-500

You may also like:
LPF-16-48 LPF-16-48
MEAN WELL
UHP-500-15 UHP-500-15
MEAN WELL
XLG-75-L-AB XLG-75-L-AB
MEAN WELL
NPF-200-48 NPF-200-48
MEAN WELL
NPF-200-54 NPF-200-54
MEAN WELL
NPF-200V-48 NPF-200V-48
MEAN WELL

$35.90 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2219903
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LPC-150-500
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $35.90
5+ $32.70
25+ $29.43

Request a Large Quantity Quote

500mA 150W Single Ouput LED Power Supply

Specifications

  • Output Rated Current: 500mA
  • Output Power (W): 150
  • Ripple & Noise (V p-p): 1.5
  • Line Regulation : ± 1%
  • Efficiency: 90%
  • Size (L x W x H) inches: 7.51 X 2.48 X 1.47
  • Constant current design
  • 180 - 305 input only
  • Protections: short circuit, over voltage, over temperature
  • Cooling by free air convention
  • 2 year warranty

    Report a problem
    Suggest a product
Specification Value
Output VoltageSee Output Range
Output Current0.50 A
Output Range150 VDC to 300 VDC
Input Voltage180 VAC to 305 VAC
Output Connector TypeStripped and Tinned
Length7.51 in.
Width2.48 in.
Height1.47 in.
PFC FunctionNo
Agency ApprovalsEN, EAC, CE
Power Rating150 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current1.7 A
Efficiency90%
Minimum Isolation Voltage3000V
Minimum Operating Temperature-25°C
Maximum Operating Temperature50°C
FamilyLPC-150
Number of Outputs1
ColorWhite
TypeAuto Switching
StyleEnclosed
IP RatingIP67


Report a problem
Suggest a product