Email [email protected] for Product Availability
*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $16.20 |
5+ | $14.70 |
25+ | $13.23 |
Specification | Value |
---|---|
Output Voltage | See Output Range |
Output Current | 1.05 A |
Output Range | 9 VDC to 48 VDC |
Input Voltage | 90 VAC to 264 VAC |
Output Connector Type | Stripped and Tinned |
Length | 6.39 in. |
Width | 1.67 in. |
Height | 1.25 in. |
PFC Function | No |
Agency Approvals | UL, CUL, CB, CE, EN, EAC |
Power Rating | 50.4 W |
Input Frequency | 47 Hz to 63 Hz |
Maximum Input Current | 1.2 A |
Efficiency | 87% |
Minimum Isolation Voltage | 3000V |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 70°C |
Family | LPC-60 |
Number of Outputs | 1 |
Color | White |
Type | Auto Switching |
Style | Enclosed |
IP Rating | IP67 |