MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC 32KB Flash 3.3 Volt 64-Pin LQFP

NXP Semiconductors Rohs logo
LPC2141FBD64,151
You may also like:
A000048 A000048
Arduino
ATTINY85-20PU ATTINY85-20PU
Atmel (Microchip)
ATMEGA328-U ATMEGA328-U
Atmel (Microchip)
AT89C4051-12PU AT89C4051-12PU
Microchip Technology
PIC16F877A-I/P PIC16F877A-I/P
Microchip Technology
PIC16F690-I/P PIC16F690-I/P
Microchip Technology

$11.59 ea

Call 1-800-831-4242


  • Jameco Part no.: 1343591
  • Manufacturer: NXP Semiconductors
  • Manufacturer no.: LPC2141FBD64,151
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542218088
  • No datasheet available. Please review the tabs below for product specifications.
    • Electronics Parts Locator
# of units Price
5+ $11.59
25+ $10.49
50+ $9.39

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC 32KB Flash 3.3 Volt 64-Pin LQFP

Report a problem
Suggest a product
Specification Value
Supplier PackageLQFP
Instruction Set ArchitectureRISC
Number of Programmable I/Os45
Maximum Speed60 MHz
RAM Size8 KB
Program Memory TypeFlash
Program Memory Size32 KB
Maximum Operating Supply Voltage3.6
Minimum Operating Supply Voltage3
Operating Supply Voltage3.3
Maximum Clock Rate60 MHz
Interface TypeSCI/UART/SPI/SSP/I2C/USB
Operating Temperature-40 to 85 C
Screening LevelIndustrial
Maximum Processing Temperature260
Number of Timers2
Pin Count64
Package64LQFP
PackagingTrays
Lead FinishMatte Tin
MountingSurface Mount
Data Bus Width16
On-Chip ADC6-chx10-bit


Report a problem
Suggest a product