OP Amp Dual General Purpose Rail to Rail O/P 15.5 Volt 8-Pin SOIC N Rail

$3.95 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $3.95
10+ $3.55
100+ $3.19

Request a Large Quantity Quote

OP Amp Dual General Purpose to O/P 15.5 Volt 8-Pin SOIC


IC,LPC662AIM,SMALL OUTLINE PKG


Report a problem
Suggest a product
Specification Value
Supplier PackageSOIC N
TypeGeneral Purpose Amplifier
TechnologyCMOS
Manufacturer TypeLow Power Amplifier
Output TypeCMOS|Rail to Rail
MountingSurface Mount
Number of Channels per Chip2
Power Supply TypeSingle
Minimum Single Supply Voltage4.75V
Typical Single Supply Voltage5V|9V|12V|15V
Maximum Single Supply Voltage15.5V
Maximum Input Bias Current0.000000002uA(Typ)@5V
Maximum Input Offset Voltage3mV@5V
Maximum Supply Current0.12mA@5V
Minimum CMRR70dB
Minimum PSRR70dB
Rail to RailRail to Rail Output
Shut Down SupportNo
Typical Gain Bandwidth Product0.35MHz
Typical Input Noise Voltage Density42nV/rtHz@5V
Typical NonInverting Input Noise Current Density0.0002pA/rtHz@5V
Typical Slew Rate0.11V/us@5V
Typical Voltage Gain120dB
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
PackagingRail
Pin_Count8
FamilyLPC662
Product Width3.9mm
Product Height1.45mm
Product Length4.9mm
Product TypeOP Amp


Report a problem
Suggest a product