Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Low Pressure Drop Heat Sink 45mm Square 7mm High Adhesive Back

You may also like:
507302B00000G 507302B00000G
06-202(TEN) 06-202(TEN)
HT-156 HT-156
GT-CH51 GT-CH51
577102B00000G 577102B00000G
531102B02500 531102B02500

$1.25 ea

497 ship on Aug. 11
More Available – 5 weeks


  • Electronics Parts Locator
# of units Price
1+ $1.25
10+ $1.05
100+ $0.95
500+ $0.75

Request a Large Quantity Quote

Low Pressure Drop Heat Sink 45mm Square 7mm High Adhesive Back

Specifications

  • Size: 45 mm x 45 mm x 7 mm (1.75" x 1.75" x 0.25")
  • Thickness: 2.5 mm
  • Fin height: 7 mm
  • Fin spacing: 0.135"
  • Material: Aluminum (6063)
  • Finish: Black anodized


Report a problem
Suggest a product
Specification Value
Package Type45mm SQ
No. Of Holes0
FinishBlack Anodized
Size (L" x W" x H")1.75 x 1.75 x 0.25
Thermal Resistance10.2°C/W


Report a problem
Suggest a product