Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED Driver 16 Watt Single Output Switching Power Supply 12 Volts @ 1.34 Amps

You may also like:
LPF-16D-12 LPF-16D-12
LPV-60-12 LPV-60-12
APV-12-12 APV-12-12
LPV-20-12 LPV-20-12
LPC-60-1400 LPC-60-1400
LPV-100-12 LPV-100-12
LPV-35-12 LPV-35-12

$19.00 ea

Lead time 7 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2165562
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LPF-16-12
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $19.00
10+ $17.30
25+ $14.79

Request a Large Quantity Quote

16 Watt Single Output Switching Power Supply

12 Volts @ 1.34 Amps

Features:

  • Universal AC input/ Full range (up to 305VAC)
  • Protections: Short circuit/ Overload/ Over voltage/ Over temperature
  • Built-in active PFC function
  • Cooling by free air convection
  • Fully isolated plastic case with IP30 level
  • Class II power unit, no FG
  • Class 2 power unit
  • IP67
  • Suitable for LED lighting and moving sign applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry/ damp/ wet locations
  • 3 years warranty


For more 12V power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)1.34
Additional Output Voltages (VDC)6.6 to 12
Input Voltage (VAC)90 to 305
Output Connector TypeStripped and Tinned
Length (inch)5.8
Width (inch)1.6
Height (inch)1.3
PFC FunctionYes
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
Maximum Output Power (W)16.08
Input Frequency47 to 63
Maximum Input Current (A)0.4
Efficiency (%)84
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-35
Operating Temperature-Max (Cel)70
FamilyLPF-16
Number of Outputs1
ColorWhite
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product