MEAN WELL LPF-16-48

You may also like:
UHP-500-15 UHP-500-15
MEAN WELL
XLG-75-L-AB XLG-75-L-AB
MEAN WELL
NPF-200-48 NPF-200-48
MEAN WELL
NPF-200-54 NPF-200-54
MEAN WELL
NPF-200V-48 NPF-200V-48
MEAN WELL
NPF-200V-54 NPF-200V-54
MEAN WELL

$22.00 ea

5 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2165634
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LPF-16-48
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $22.00
5+ $20.10
25+ $18.09

Request a Large Quantity Quote

16 Watt Single Output Switching Power Supply

48 Volts @ 0.34 Amps

Features:

  • Universal AC input/ Full range (up to 305VAC)
  • Protections: Short circuit/ Overload/ Over voltage/ Over temperature
  • Built-in active PFC function
  • Cooling by free air convection
  • Fully isolated plastic case with IP30 level
  • Class II power unit, no FG
  • Class 2 power unit
  • Suitable for LED lighting and moving sign applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry/ damp locations
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Output Voltage48 VDC
Output Current0.34 A
Output Range26.4 VDC to 48 VDC
Input Voltage90 VAC to 305 VAC
Output Connector TypeStripped and Tinned
Length5.8 in.
Width1.6 in.
Height1.3 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, CB, CE, EN, ENEC, EAC, CCC
Power Rating16.32 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current0.4 A
Efficiency86%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-35°C
Maximum Operating Temperature70°C
FamilyLPF-16
Number of Outputs1
ColorWhite
TypeAuto Switching
StyleEnclosed
IP RatingIP67


Report a problem
Suggest a product