LED Driver 16 Watt Single Output Switching Power Supply36 Volts @ 0.45 Amps

You may also like:
NPF-200-36 NPF-200-36
MEAN WELL
NPF-200-42 NPF-200-42
MEAN WELL
NPF-200V-36 NPF-200V-36
MEAN WELL
NPF-200V-42 NPF-200V-42
MEAN WELL
PWM-200-36 PWM-200-36
MEAN WELL
PWM-200-36DA2 PWM-200-36DA2
MEAN WELL

$24.10 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2165706
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LPF-16D-36
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Electronics Parts Locator
# of units Price
1+ $24.10
5+ $22.00
25+ $19.80

Request a Large Quantity Quote

16 Watt Single Output Switching Power Supply

36 Volts @ 0.45 Amps

Features:

  • Universal AC input/ Full range (up to 305VAC)
  • Protections: Short circuit/ Overload/ Over voltage/ Over temperature
  • Built-in active PFC function
  • Cooling by free air convection
  • Fully isolated plastic case with IP30 level
  • Class II power unit, no FG
  • Class 2 power unit
  • Built-in 3 in 1 dimming function (1~10Vdc or PWM signal or resistance)
  • Suitable for LED lighting and moving sign applications
  • Compliance to worldwide safety regualtions for lighting
  • Suitable for dry/ damp locations
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Output Voltage36 VDC
Output Current0.45 A
Output Range19.8 VDC to 36 VDC
Input Voltage90 VAC to 305 VAC
Output Connector TypeStripped and Tinned
Length5.8 in.
Width1.6 in.
Height1.3 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, CB, CE, EN, ENEC, EAC, CCC
Power Rating16.2 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current0.4 A
Efficiency85%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-35°C
Maximum Operating Temperature70°C
FamilyLPF-16D
Number of Outputs1
ColorWhite
TypeAuto Switching
StyleEnclosed
IP RatingIP67


Report a problem
Suggest a product