TARIFF FREE PRODUCT
# of units | Price |
---|---|
1+ | $24.50 |
5+ | $22.30 |
25+ | $20.07 |
Specification | Value |
---|---|
Output Voltage | 42 VDC |
Output Current | 0.60 A |
Output Range | 23.1 VDC to 42 VDC |
Input Voltage | 90 VAC to 305 VAC |
Output Connector Type | Stripped and Tinned |
Length | 5.8 in. |
Width | 1.6 in. |
Height | 1.3 in. |
PFC Function | Yes |
Agency Approvals | UL, CUL, CB, CE, EN, ENEC, EAC, CCC |
Power Rating | 25.2 W |
Input Frequency | 47 Hz to 63 Hz |
Maximum Input Current | 0.4 A |
Efficiency | 86% |
Minimum Isolation Voltage | 3750V |
Minimum Operating Temperature | -35°C |
Maximum Operating Temperature | 70°C |
Family | LPF-25 |
Number of Outputs | 1 |
Color | White |
Type | Auto Switching |
Style | Enclosed |
IP Rating | IP67 |