54VDC 470mA 25W Class 2 Switching LED Driver Power Supply IP67 Encapsulated

You may also like:
XLG-50-A XLG-50-A
XLG-50-AB XLG-50-AB
HLG-185H-C1400B HLG-185H-C1400B
HLG-185H-C1400A HLG-185H-C1400A
HLG-185H-C700A HLG-185H-C700A
LG150W-210-C0700-RD LG150W-210-C0700-RD

$21.30 ea

Factory Stock - Ships on Aug. 26

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2165829
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LPF-25-54
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $21.30
10+ $19.38

Request a Large Quantity Quote

25 Watt Single Output Switching Power Supply

54 Volts @ 0.47 Amps

Features:

  • Universal AC input/ Full range (up to 305VAC)
  • Protections: Short circuit/ Overload/ Over voltage/ Over temperature
  • Built-in active PFC function
  • Cooling by free air convection
  • Fully isolated plastic case
  • Fully encapsulated with IP67 level
  • Class II power unit, no FG
  • Class 2 power unit
  • Suitable for LED lighting and moving sign applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry/ damp/ wet locations
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)54
Output Current (A)0.47
Maximum Output Power (W)25.38
FamilyLPF-25
Input Voltage (VAC)90 to 305
Input Frequency47 to 63
Maximum Input Current (A)0.4
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/EN/IP/TUV
Efficiency (%)86.5
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-35
Operating Temperature-Max (Cel)70
Length (inch)5.8
Width (inch)1.6
Height (inch)1.3
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product