12VDC 2100mA 25W Class 2 Switching LED Driver Power Supply IP67 Encapsulated with 3 in 1 Dimming

You may also like:
APV-25-12 APV-25-12
MEAN WELL
LPF-25-12 LPF-25-12
MEAN WELL
LPV-60-12 LPV-60-12
MEAN WELL
APV-12-12 APV-12-12
MEAN WELL
LPV-20-12 LPV-20-12
MEAN WELL
NPF-200-12 NPF-200-12
MEAN WELL
NPF-200V-12 NPF-200V-12
MEAN WELL
PWM-200-12 PWM-200-12
MEAN WELL

$26.60 ea

7 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2165837
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LPF-25D-12
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Electronics Parts Locator
# of units Price
1+ $26.60
5+ $24.20
25+ $21.78

Request a Large Quantity Quote

25 Watt Single Output Switching Power Supply

12 Volts @ 2.1 Amps

Features:

  • Universal AC input/ Full range (up to 305VAC)
  • Protections: Short circuit/ Overload/ Over voltage/ Over temperature
  • Built-in active PFC function
  • Cooling by free air convection
  • Fully isolated plastic case
  • Fully encapsulated with IP67 level
  • Class II power unit, no FG
  • Class 2 power unit
  • Built-in 3 in 1 dimming function (1~10Vdc or PWM signal or resistance)
  • Suitable for LED lighting and moving sign applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry/ damp/ wet locations
  • 3 years warranty



Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current2.10 A
Output Range6.6 VDC to 12 VDC
Input Voltage90 VAC to 305 VAC
Output Connector TypeStripped and Tinned
Length5.8 in.
Width1.6 in.
Height1.3 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, CB, CE, EN, ENEC, EAC, CCC
Power Rating25.2 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current0.4 A
Efficiency84%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-35°C
Maximum Operating Temperature70°C
FamilyLPF-25D
Number of Outputs1
ColorWhite
TypeAuto Switching
StyleEnclosed
IP RatingIP67


Report a problem
Suggest a product