24VDC 1050mA 25W Class 2 Switching LED Driver Power Supply IP67 Encapsulated with 3 in 1 Dimming

You may also like:
XLG-150-12-A XLG-150-12-A
XLG-150-24-A XLG-150-24-A
XLG-150-H-A XLG-150-H-A
XLG-150-H-AB XLG-150-H-AB
XLG-200-24-A XLG-200-24-A
XLG-200-H-A XLG-200-H-A

$22.00 ea

Price Reduced

34 ship on Jun. 18
251 ship on Jun. 24

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2165861
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LPF-25D-24
  • Web Exclusive
# of units Price
1+ $22.00
10+ $17.95

Request a Large Quantity Quote

25 Watt Single Output Switching Power Supply

24 Volts @ 1.05 Amps

Features:

  • Universal AC input/ Full range (up to 305VAC)
  • Protections: Short circuit/ Overload/ Over voltage/ Over temperature
  • Built-in active PFC function
  • Cooling by free air convection
  • Fully isolated plastic case
  • Fully encapsulated with IP67 level
  • Class II power unit, no FG
  • Class 2 power unit
  • Built-in 3 in 1 dimming function (1~10Vdc or PWM signal or resistance)
  • Suitable for LED lighting and moving sign applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry/ damp/ wet locations
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)1.05
Maximum Output Power (W)25.2
FamilyLPF-25D
Input Voltage (VAC)90 to 305
Input Frequency47 to 63
Maximum Input Current (A)0.4
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CSA/EN/IP/TUV
Efficiency (%)86
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-35
Operating Temperature-Max (Cel)70
Length (inch)5.8
Width (inch)1.6
Height (inch)1.3
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product