42VDC 600mA 25W Class 2 Switching LED Driver Power Supply IP67 Encapsulated with 3 in 1 Dimming

You may also like:
HLG-150H-36B HLG-150H-36B
OWA-90U-36-P1M OWA-90U-36-P1M
OWA-90U-42-P1M OWA-90U-42-P1M
HLG-240H-42A HLG-240H-42A
HLG-320H-36A HLG-320H-36A
LPF-60D-48-01 LPF-60D-48-01

$19.95 ea

Price Reduced

16 ship on Aug. 19

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2165896
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LPF-25D-42
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $19.95
10+ $16.95

Request a Large Quantity Quote

25 Watt Single Output Switching Power Supply

42 Volts @ 0.6 Amps

Features:

  • Universal AC input/ Full range (up to 305VAC)
  • Protections: Short circuit/ Overload/ Over voltage/ Over temperature
  • Built-in active PFC function
  • Cooling by free air convection
  • Fully isolated plastic case
  • Fully encapsulated with IP67 level
  • Class II power unit, no FG
  • Class 2 power unit
  • Built-in 3 in 1 dimming function (1~10Vdc or PWM signal or resistance)
  • Suitable for LED lighting and moving sign applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry/ damp/ wet locations
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)42
Output Current (A)0.6
Maximum Output Power (W)25.2
FamilyLPF-25D
Input Voltage (VAC)90 to 305
Input Frequency47 to 63
Maximum Input Current (A)0.4
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/EN/IP/TUV
Efficiency (%)86
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-35
Operating Temperature-Max (Cel)70
Length (inch)5.8
Width (inch)1.6
Height (inch)1.3
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product