Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12VDC 3340mA 40W Class 2 Switching LED Driver Power Supply IP67 Encapsulated

You may also like:
LPF-40D-12 LPF-40D-12
NPF-40-12 NPF-40-12
LPV-60-12 LPV-60-12
APV-12-12 APV-12-12
LPV-20-12 LPV-20-12
LPC-60-1400 LPC-60-1400
LPV-100-12 LPV-100-12
LPV-35-12 LPV-35-12
Mean Well Clearance

$20.95 ea

10% discount applied in cart

283 ship on Oct. 19

TARIFF FREE PRODUCT


  • Jameco Part no.: 2140470
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LPF-40-12
  • HTS code: 8504406012
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $20.95
10+ $17.95
25+ $15.49

Request a Large Quantity Quote

40W Single Output Switching LED Power Supply

12 Volts @ 3.34 Amps
Constant Current Region: 7.2 - 12 Volts


Features:
  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • High efficiency up to 84%
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • Fully isolated plastic case
  • Fully encapsulated with IP67 level
  • Class II power unit, no FG
  • Suitable for LED lighting and moving sign applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry / damp / wet locations
  • 3 years warranty


For more 12V power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)3.34
Additional Output Voltages (VDC)7.2 to 12
Input Voltage (VAC)90 to 305
Output Connector TypeStripped and Tinned
Length (inch)6.39
Width (inch)1.69
Height (inch)1.25
PFC FunctionYes
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/ENEC/EAC/CCC
Maximum Output Power (W)40.08
Input Frequency47 to 63
Maximum Input Current (A)0.6
Efficiency (%)84
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)70
FamilyLPF-40
Number of Outputs1
ColorWhite
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product