*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $28.30 |
5+ | $25.80 |
25+ | $23.11 |
Specification | Value |
---|---|
Output Voltage | 20 VDC |
Output Current | 2 A |
Output Range | 12 VDC to 20 VDC |
Input Voltage | 90 VAC to 305 VAC |
Output Connector Type | Stripped and Tinned |
Length | 6.39 in. |
Width | 1.69 in. |
Height | 1.25 in. |
PFC Function | Yes |
Agency Approvals | UL, CUL, TUV, CB, CE, EN, ENEC, EAC, CCC |
Power Rating | 40 W |
Input Frequency | 47 Hz to 63 Hz |
Maximum Input Current | 0.6 A |
Efficiency | 86% |
Minimum Isolation Voltage | 3750V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 70°C |
Family | LPF-40 |
Number of Outputs | 1 |
Color | White |
Type | Auto Switching |
Style | Enclosed |
IP Rating | IP67 |