MEAN WELL LPF-60D-42

You may also like:
NPF-60D-42 NPF-60D-42
MEAN WELL
NPF-200-36 NPF-200-36
MEAN WELL
NPF-200-42 NPF-200-42
MEAN WELL
NPF-200V-36 NPF-200V-36
MEAN WELL
NPF-200V-42 NPF-200V-42
MEAN WELL
PWM-200-36 PWM-200-36
MEAN WELL
PWM-200-36DA2 PWM-200-36DA2
MEAN WELL

$32.90 ea

10% discount applied in cart

140 In Stock
More Available – 9 days

TARIFF FREE PRODUCT


  • Jameco Part no.: 2140808
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LPF-60D-42
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $32.90
5+ $29.90
25+ $19.95

Request a Large Quantity Quote

60W Single Output Switching LED Power Supply with Dimming Function

42 Volts @ 1.43 Amps
Constant Current Region: 25.2 - 42 Volts


Features:
  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • High efficiency up to 90%
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • Fully isolated plastic case
  • Fully encapsulated with IP67 level
  • Class II power unit, no FG
  • Built-in 3 in 1 dimming function (1~10Vdc or PWM signal or resistance)
  • Suitable for LED lighting and moving sign applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry / damp / wet locations
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Output Voltage42 VDC
Output Current1.43 A
Output Range25.2 VDC to 42 VDC
Input Voltage90 VAC to 305 VAC
Output Connector TypeStripped and Tinned
Length6.39 in.
Width1.71 in.
Height1.25 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, ENEC, EAC, CCC
Power Rating60.06 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current0.8 A
Efficiency90%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-40°C
Maximum Operating Temperature70°C
FamilyLPF-60D
Number of Outputs1
ColorWhite
TypeAuto Switching
StyleEnclosed
IP RatingIP67


Report a problem
Suggest a product