*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $43.90 |
5+ | $40.00 |
25+ | $36.00 |
Specification | Value |
---|---|
Output Voltage | 24 VDC |
Output Current | 3.75 A |
Output Range | 14.4 VDC to 24 VDC |
Input Voltage | 90 VAC to 305 VAC |
Output Connector Type | Stripped and Tinned |
Length | 6.33 in. |
Width | 2.40 in. |
Height | 1.41 in. |
PFC Function | Yes |
Agency Approvals | UL, CUL, TUV, CB, CE, EN, ENEC, EAC, CCC |
Power Rating | 90 W |
Input Frequency | 47 Hz to 63 Hz |
Maximum Input Current | 0.95 A |
Efficiency | 90.5% |
Minimum Isolation Voltage | 3750V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 70°C |
Family | LPF-90 |
Number of Outputs | 1 |
Color | White |
Type | Auto Switching |
Style | Enclosed |
IP Rating | IP67 |