MEAN WELL LPF-90D-20

You may also like:
APC-25-500 APC-25-500
MEAN WELL
PCD-16-700A PCD-16-700A
MEAN WELL
PCD-25-1050A PCD-25-1050A
MEAN WELL
LPV-60-15 LPV-60-15
MEAN WELL
APV-12-15 APV-12-15
MEAN WELL
LPV-35-15 LPV-35-15
MEAN WELL

$46.00 ea

7 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2140921
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LPF-90D-20
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $46.00
5+ $41.90
25+ $37.66

Request a Large Quantity Quote

90W Single Output Switching LED Power Supply with Dimming Function

20 Volts 4.5 Amps
Constant Current Region: 12 - 20 Volts


Features:
  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • High efficiency up to 89.5%
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • Built-in 3 in 1 dimming function (1~10Vdc or PWM signal or resistance)
  • Suitable for LED lighting and moving sign applications
  • Compliance to worldwide safety regulations for lighting
  • 3 years warranty
  • Suitable for dry / damp / wet locations
  • Fully isolated plastic case
  • Fully encapsulated with IP67 level
  • Class II power unit, no FG


Report a problem
Suggest a product
Specification Value
Output Voltage20 VDC
Output Current4.50 A
Output Range12 VDC to 20 VDC
Input Voltage90 VAC to 305 VAC
Output Connector TypeStripped and Tinned
Length6.33 in.
Width2.40 in.
Height1.41 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, ENEC, EAC, CCC
Power Rating90 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current0.95 A
Efficiency89.5%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-40°C
Maximum Operating Temperature70°C
FamilyLPF-90D
Number of Outputs1
ColorWhite
TypeAuto Switching
StyleEnclosed
IP RatingIP67


Report a problem
Suggest a product